描述
+
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 35mOhm DCR 2020 T/R
搜索关键词: SRP5030T2R2M
规格
+
-
产品属性属性值 选择属性
-
供应商:Bourns
-
部件编号:SRP5030T-2R2M
-
计量单位:每 件
-
RoHS:是
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
卷盘包装:
2000 -
电感:2.2 uH
-
类型:Power
-
阻抗:N/A
-
公差:20 %
-
技术:Wirewound
-
最大直流电流:5.5(Typ) A
-
最大直流电阻:0.035 Ohm
-
工作温度:-40 to 125 °C
-
包装方式:Tape and Reel
-
保护方式:Shielded/Molded
Frequently Asked Questions
Is SRP5030T-2R2M RoHS compliant?
Yes, SRP5030T-2R2M is RoHS compliant.
What is the lead time for SRP5030T-2R2M?
The standard lead time for SRP5030T-2R2M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.