Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP5030T-1R0M

Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 14mOhm DCR 2020 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 7A 14mOhm DCR 2020 T/R
Search Keywords: SRP5030T1R0M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP5030T-1R0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    7(Typ) A
  • Maximum DC Resistance:
    0.014 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded/Molded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP5030T-1R0M RoHS compliant?
Yes, SRP5030T-1R0M is RoHS compliant.
What is the lead time for SRP5030T-1R0M?
The standard lead time for SRP5030T-1R0M is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5204
2,000
$0.5102
4,000
$0.5054
6,000
$0.5005
8,000
$0.4992
10,000
$0.4956
16,000
$0.4886
26,000 +
$0.4866
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!