Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP5030CA-1R8M

Ind,5.5x5.3x2.9mm,1.8uH20%,10.1A,shd,SMD

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ind,5.5x5.3x2.9mm,1.8uH20%,10.1A,shd,SMD
Search Keywords: SRP5030CA1R8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP5030CA-1R8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1.8 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    10.1(Typ) A
  • Maximum DC Resistance:
    0.0127 Ohm
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP5030CA-1R8M RoHS compliant?
Yes, SRP5030CA-1R8M is RoHS compliant.
What is the lead time for SRP5030CA-1R8M?
The standard lead time for SRP5030CA-1R8M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.868
2,000
$0.733
4,000
$0.731
6,000
$0.729
8,000
$0.727
10,000
$0.725
16,000
$0.723
26,000 +
$0.722
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!