Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP5015TA-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.052Ohm DCR 2020 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.052Ohm DCR 2020 Automotive T/R
Search Keywords: SRP5015TA2R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP5015TA-2R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504500000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Inductance: 2.2 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 4 A
Maximum DC Resistance: 0.052 Ohm
Operating Temperature: -55 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP5015TA-2R2M RoHS compliant?
Yes, SRP5015TA-2R2M is RoHS compliant.
What is the lead time for SRP5015TA-2R2M?
The standard lead time for SRP5015TA-2R2M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
3500
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.7048
1,000
$0.6467
3,500
$0.5916
7,000
$0.5569
10,500
$0.5559
17,500
$0.5549
28,000 +
$0.5528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!