- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020TA-R68M
Bourns
SRP4020TA-R68M
Inductor Power Shielded Wirewound 680nH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 19mOhm DCR 1616 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 680nH 20% 100KHz 10Q-Factor Carbonyl Powder 7A 19mOhm DCR 1616 Automotive T/R
Search Keywords: SRP4020TAR68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020TA-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7 A
-
Maximum DC Resistance:0.019 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP4020TA-R68M RoHS compliant?
Yes, SRP4020TA-R68M is RoHS compliant.
What is the lead time for SRP4020TA-R68M?
The standard lead time for SRP4020TA-R68M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,404
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.4700
1,000
$0.4607
3,000
$0.4517
6,000
$0.4506
9,000
$0.4494
12,000
$0.4483
15,000
$0.4472
27,000 +
$0.4461
Click for Quote
Log in
to unlock special pricing