- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020TA-R56M
Bourns
SRP4020TA-R56M
The SRP4020TA-R56M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 0.56 µH.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The SRP4020TA-R56M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 0.56 µH.
Search Keywords: SRP4020TAR56M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020TA-R56M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.56 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.3 A
-
Maximum DC Resistance:0.016 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP4020TA-R56M RoHS compliant?
Yes, SRP4020TA-R56M is RoHS compliant.
What is the lead time for SRP4020TA-R56M?
The standard lead time for SRP4020TA-R56M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$0.4692
1,000
$0.4518
3,000
$0.4368
6,000
$0.4357
9,000
$0.4314
12,000
$0.4303
15,000
$0.4262
27,000 +
$0.4251
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT