- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020TA-R10Y
Bourns
SRP4020TA-R10Y
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 100 nH - 100KHz - 12A - 4m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 100 nH - 100KHz - 12A - 4m Ohm.
Search Keywords: SRP4020TAR10Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020TA-R10Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:12 A
-
Maximum DC Resistance:0.004 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP4020TA-R10Y RoHS compliant?
Yes, SRP4020TA-R10Y is RoHS compliant.
What is the lead time for SRP4020TA-R10Y?
The standard lead time for SRP4020TA-R10Y is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,683
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.5449
1,000
$0.5342
3,000
$0.5290
6,000
$0.4989
9,000
$0.4821
12,000
$0.4809
15,000
$0.4671
27,000 +
$0.4659
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT