Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP4020TA-6R8M

Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 6.8 µH - 100KHz - 2.1A - 172m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 6.8 µH - 100KHz - 2.1A - 172m Ohm.
Search Keywords: SRP4020TA6R8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP4020TA-6R8M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 6.8 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.1 A
Maximum DC Resistance: 0.172 Ohm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP4020TA-6R8M RoHS compliant?
Yes, SRP4020TA-6R8M is RoHS compliant.
What is the lead time for SRP4020TA-6R8M?
The standard lead time for SRP4020TA-6R8M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4692
1,000
$0.4518
3,000
$0.4368
6,000
$0.4357
9,000
$0.4314
12,000
$0.4303
15,000
$0.4262
27,000 +
$0.4251
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!