- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020TA-5R6M
Description
+
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.2A 125mOhm DCR 1616 Automotive T/R
Search Keywords: SRP4020TA5R6M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020TA-5R6M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:5.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:0.125 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.6217
1,000
$0.5805
3,000
$0.5290
6,000
$0.4989
9,000
$0.4821
12,000
$0.4809
15,000
$0.4671
27,000 +
$0.4659
Click for Quote
Log in
to unlock special pricing