Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP4020TA-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.6A 0.105Ohm DCR 1616 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.6A 0.105Ohm DCR 1616 Automotive T/R
Search Keywords: SRP4020TA4R7M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP4020TA-4R7M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.6 A
Maximum DC Resistance: 0.105 Ohm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP4020TA-4R7M RoHS compliant?
Yes, SRP4020TA-4R7M is RoHS compliant.
What is the lead time for SRP4020TA-4R7M?
The standard lead time for SRP4020TA-4R7M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,970
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5277
1,000
$0.5173
3,000
$0.5122
6,000
$0.4751
9,000
$0.4654
12,000
$0.4642
15,000
$0.4541
27,000 +
$0.4506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!