- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020TA-1R0M
Bourns
SRP4020TA-1R0M
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 1 µH - 100KHz - 5A - 27m Ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power - Shielded - Wirewound - 4.45 x 4.06 x 1.8mm - 1 µH - 100KHz - 5A - 27m Ohm.
Search Keywords: SRP4020TA1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020TA-1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5 A
-
Maximum DC Resistance:0.027 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRP4020TA-1R0M RoHS compliant?
Yes, SRP4020TA-1R0M is RoHS compliant.
What is the lead time for SRP4020TA-1R0M?
The standard lead time for SRP4020TA-1R0M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,011
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
3,000
$0.5607
6,000
$0.5289
9,000
$0.5110
12,000
$0.5097
15,000
$0.4939
27,000 +
$0.4927
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT