Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP4020TA-150M

Inductor Power Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.5A 0.374Ohm DCR 1616 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Carbonyl Powder 1.5A 0.374Ohm DCR 1616 Automotive T/R
Search Keywords: SRP4020TA150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP4020TA-150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.5 A
  • Maximum DC Resistance:
    0.374 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP4020TA-150M RoHS compliant?
Yes, SRP4020TA-150M is RoHS compliant.
What is the lead time for SRP4020TA-150M?
The standard lead time for SRP4020TA-150M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,841
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5463
1,000
$0.5369
3,000
$0.5290
6,000
$0.4989
9,000
$0.4821
12,000
$0.4809
15,000
$0.4671
27,000 +
$0.4659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!