- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4020-R68M
Description
+
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 6.3A 0.017Ohm DCR T/R
Search Keywords: SRP4020R68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4020-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:0.68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6.3 A
-
Maximum DC Resistance:0.017 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 500
Stock lot only:
9
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
1
$0.924
500
$0.840
1,000
$0.814
1,500
$0.789
2,000
$0.781
4,000 +
$0.727
Click for Quote
Log in
to unlock special pricing