- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012TA-R60M
Description
+
Inductor Power Shielded Wirewound 600nH 20% 100KHz 10Q-Factor Carbonyl Powder 5.3A 26mOhm DCR 1616 Automotive T/R
Search Keywords: SRP4012TAR60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012TA-R60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.3 A
-
Maximum DC Resistance:0.026 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
500
$0.5281
1,000
$0.4899
4,000
$0.4568
8,000
$0.4447
12,000
$0.4436
16,000
$0.4333
28,000 +
$0.4322
Click for Quote
Log in
to unlock special pricing