- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012TA-R10Y
Description
+
Inductor Power Shielded Wirewound 100nH 30% 100KHz 5Q-Factor Carbonyl Powder 11.5A 5.5mOhm DCR 1616 Automotive T/R
Search Keywords: SRP4012TAR10Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012TA-R10Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:11.5 A
-
Maximum DC Resistance:0.0055 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1,000
$0.8788
2,000
$0.5408
3,000
$0.4281
4,000 +
$0.4196
Click for Quote
Log in
to unlock special pricing