- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP4012TA-1R0M
Bourns
SRP4012TA-1R0M
The SRP4012TA-1R0M is an AEC-Q200 qualified, shielded power inductor with an inductance of 1.0 µH.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The SRP4012TA-1R0M is an AEC-Q200 qualified, shielded power inductor with an inductance of 1.0 µH.
Search Keywords: SRP4012TA1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP4012TA-1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4 A
-
Maximum DC Resistance:0.047 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SRP4012TA-1R0M RoHS compliant?
Yes, SRP4012TA-1R0M is RoHS compliant.
What is the lead time for SRP4012TA-1R0M?
The standard lead time for SRP4012TA-1R0M is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.4807
1,000
$0.4716
4,000
$0.4613
8,000
$0.4351
12,000
$0.4205
16,000
$0.4163
28,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing