- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2010-R47M
Description
+
Inductor Power Shielded Wirewound 470nH 20% 1MHz Powdered Iron 3.3A 40mOhm DCR 0806 T/R
Search Keywords: SRP2010R47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2010-R47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.3 A
-
Maximum DC Resistance:0.04 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,000
$0.1866
6,000
$0.1812
9,000
$0.1712
12,000
$0.1708
27,000
$0.1645
51,000
$0.1603
102,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing