Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP2010-R33M

Inductor Power Shielded Wirewound 330nH 20% 1MHz Powdered Iron 3.8A 29mOhm DCR 0806 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 330nH 20% 1MHz Powdered Iron 3.8A 29mOhm DCR 0806 T/R
Search Keywords: SRP2010R33M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP2010-R33M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 0.33 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.8 A
Maximum DC Resistance: 0.029 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP2010-R33M RoHS compliant?
Yes, SRP2010-R33M is RoHS compliant.
What is the lead time for SRP2010-R33M?
The standard lead time for SRP2010-R33M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1866
6,000
$0.1812
9,000
$0.1712
12,000
$0.1708
27,000
$0.1645
51,000
$0.1603
102,000 +
$0.1599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!