- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP2010DPA-1R5M
Description
+
Shielded Power Inductor - 1.5uH±20% - 2.1A - SMD - 2x1.6x1mm
Search Keywords: SRP2010DPA1R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP2010DPA-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3,000
$0.1234
6,000
$0.1179
9,000
$0.1145
12,000
$0.1113
27,000
$0.1082
51,000
$0.1039
102,000
$0.1013
150,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing