Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1770TA-6R8M

Inductor Power - Shielded - Wirewound - 16.9 x 16.9 x 6.7mm - 6.8 uH - 100KHz - 19A - 9.2m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 16.9 x 16.9 x 6.7mm - 6.8 uH - 100KHz - 19A - 9.2m Ohm.
Search Keywords: SRP1770TA6R8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1770TA-6R8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    19 A
  • Maximum DC Resistance:
    0.0092 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1770TA-6R8M RoHS compliant?
Yes, SRP1770TA-6R8M is RoHS compliant.
What is the lead time for SRP1770TA-6R8M?
The standard lead time for SRP1770TA-6R8M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 2/19/27
Minimum Order Quantity:
200
Order Increment:
200
20 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.20
400
$2.19
600
$2.14
1,000
$2.05
2,600
$2.00
5,000
$1.95
7,600
$1.94
10,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!