- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1770TA-3R3M
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 28A 3.9mOhm DCR Automotive T/R
Search Keywords: SRP1770TA3R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1770TA-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
200 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:28 A
-
Maximum DC Resistance:0.0039 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,016
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
200
$1.79
400
$1.78
600
$1.77
1,000
$1.73
2,600
$1.71
5,000
$1.69
7,600
$1.68
10,000 +
$1.67
Click for Quote
Log in
to unlock special pricing