Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1770TA-220M

The SRP1770TA-220M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 22 µH.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SRP1770TA-220M is an AEC-Q200 compliant, shielded power inductor with a nominal inductance of 22 µH.
Search Keywords: SRP1770TA220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1770TA-220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    12 A
  • Maximum DC Resistance:
    0.0265 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1770TA-220M RoHS compliant?
Yes, SRP1770TA-220M is RoHS compliant.
What is the lead time for SRP1770TA-220M?
The standard lead time for SRP1770TA-220M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.16
400
$1.91
600
$1.89
1,000
$1.85
2,600
$1.81
5,000
$1.80
7,600
$1.79
10,000 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!