Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1270-6R8M

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 14mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 12A 14mOhm DCR T/R
Search Keywords: SRP12706R8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1270-6R8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    12 A
  • Maximum DC Resistance:
    14 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1270-6R8M discontinued?
Yes, SRP1270-6R8M from Bourns is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRP1270-6R8M RoHS compliant?
Yes, SRP1270-6R8M is RoHS compliant.
What is the lead time for SRP1270-6R8M?
The standard lead time for SRP1270-6R8M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.787
800
$0.737
1,200
$0.697
2,800
$0.650
5,200
$0.640
7,600
$0.637
10,000
$0.626
15,200 +
$0.622
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!