Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1270-2R2M

Inductor Power - Shielded - Wirewound - 13.7 x 13.7 x 7mm - 2.2 uH - 100KHz - 22A - 4.2m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Shielded - Wirewound - 13.7 x 13.7 x 7mm - 2.2 uH - 100KHz - 22A - 4.2m Ohm.
Search Keywords: SRP12702R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP1270-2R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 2.2 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 22 A
Maximum DC Resistance: 4.2 mOhm
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1270-2R2M discontinued?
Yes, SRP1270-2R2M from Bourns is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRP1270-2R2M RoHS compliant?
Yes, SRP1270-2R2M is RoHS compliant.
What is the lead time for SRP1270-2R2M?
The standard lead time for SRP1270-2R2M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.709
800
$0.666
1,200
$0.658
2,800
$0.626
5,200
$0.622
7,600
$0.616
10,000
$0.613
15,200 +
$0.609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!