- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1270-1R8M
Description
+
Ind Power Shielded Wirewound 1.8uH 20% 100KHz Iron 24A T/R
Search Keywords: SRP12701R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1270-1R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.802
800
$0.743
1,200
$0.732
2,800
$0.693
5,200
$0.675
7,600
$0.665
10,000
$0.655
15,200 +
$0.645
Click for Quote
Log in
to unlock special pricing