- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1270-1R5M
Description
+
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 27A 2.6mOhm DCR T/R
Search Keywords: SRP12701R5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1270-1R5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:27 A
-
Maximum DC Resistance:2.6 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
400
$0.628
800
$0.605
1,200
$0.596
2,800
$0.585
5,200
$0.576
7,600
$0.568
10,000 +
$0.559
Click for Quote
Log in
to unlock special pricing