Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1250-R68M

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
Search Keywords: SRP1250R68M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1250-R68M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    680 nH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    34 A
  • Maximum DC Resistance:
    1.7 mOhm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1250-R68M discontinued?
Yes, SRP1250-R68M from Bourns is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SRP1250-R68M RoHS compliant?
Yes, SRP1250-R68M is RoHS compliant.
What is the lead time for SRP1250-R68M?
The standard lead time for SRP1250-R68M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,500
Can Ship immediately
Minimum Order Quantity:
170
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
170
$0.8323
1,000
$0.7681
2,500
$0.7089
5,000
$0.6803
7,500
$0.6773
10,000
$0.6732
15,000 +
$0.6701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!