- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1250-R22M
Description
+
Shielded WireWound SMD Inductor w/ Iron Core, 220 nH +/-20% 45A Idc | Bourns SRP1250-R22M
Search Keywords: SRP1250R22M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1250-R22M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.781
2,500
$0.739
5,000
$0.720
7,500
$0.709
10,000
$0.698
15,000 +
$0.688
Click for Quote
Log in
to unlock special pricing