- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1250-3R3M
Bourns
SRP1250-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 15A 9.2mOhm DCR T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1250-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:15 A
-
Maximum DC Resistance:9.2 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
-
This product is discontinued, but still in stock.