- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1245A-R68M
Description
+
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 20Q-Factor Carbonyl Powder 34A 0.0017Ohm DCR Automotive T/R
Search Keywords: SRP1245AR68M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1245A-R68M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:34 A
-
Maximum DC Resistance:0.0017 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.791
2,500
$0.739
5,000
$0.720
7,500
$0.718
10,000
$0.701
15,000
$0.700
25,000 +
$0.698
Click for Quote
Log in
to unlock special pricing