- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1245A-R56M
Bourns
SRP1245A-R56M
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 20Q-Factor Carbonyl Powder 36A 0.0015Ohm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SRP1245A-R56M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Inductance: | 0.56 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 36 A |
| Maximum DC Resistance: | 0.0015 Ohm |
| Operating Temperature: | -55 to 150 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |