- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1245A-4R7M
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.015Ohm DCR Automotive T/R
Search Keywords: SRP1245A4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1245A-4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:12 A
-
Maximum DC Resistance:0.015 Ohm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.708
1,000
$0.690
2,500
$0.678
5,000
$0.661
7,500
$0.654
10,000
$0.652
15,000
$0.645
25,000 +
$0.644
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT