Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1245A-3R3M

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R
Search Keywords: SRP1245A3R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1245A-3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    15 A
  • Maximum DC Resistance:
    0.0092 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1245A-3R3M RoHS compliant?
Yes, SRP1245A-3R3M is RoHS compliant.
What is the lead time for SRP1245A-3R3M?
The standard lead time for SRP1245A-3R3M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.791
2,500
$0.739
5,000
$0.720
7,500
$0.718
10,000
$0.701
15,000
$0.700
25,000 +
$0.698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!