Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1245A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Search Keywords: SRP1245A1R0M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1245A-1R0M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    29 A
  • Maximum DC Resistance:
    0.0025 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1245A-1R0M RoHS compliant?
Yes, SRP1245A-1R0M is RoHS compliant.
What is the lead time for SRP1245A-1R0M?
The standard lead time for SRP1245A-1R0M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.791
2,500
$0.739
5,000
$0.720
7,500
$0.718
10,000
$0.701
15,000
$0.700
25,000 +
$0.698
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!