- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1238A-R60M
Description
+
Inductor Power Shielded Wirewound 600nH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 2.2mOhm DCR Automotive T/R
Search Keywords: SRP1238AR60M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1238A-R60M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:0.6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:29 A
-
Maximum DC Resistance:0.0022 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.714
1,000
$0.662
2,500
$0.618
5,000
$0.616
7,500
$0.601
10,000
$0.600
15,000
$0.586
25,000 +
$0.584
Click for Quote
Log in
to unlock special pricing