Image is representational - see mfr. specs

SRP1238A-R15Y

Bourns

Inductor Power Shielded Wirewound 150nH 30% 100KHz 10Q-Factor Carbonyl Powder 41A 480uOhm DCR Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 150nH 30% 100KHz 10Q-Factor Carbonyl Powder 41A 480uOhm DCR Automotive T/R
Search Keywords: SRP1238AR15Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1238A-R15Y
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Inductance:
    0.15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    30 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    41 A
  • Maximum DC Resistance:
    0.00048 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 9/15/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.714
1,000
$0.662
2,500
$0.618
5,000
$0.616
7,500
$0.601
10,000
$0.600
15,000
$0.586
25,000 +
$0.584
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!