Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1238A-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 22mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 22mOhm DCR Automotive T/R
Search Keywords: SRP1238A5R6M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1238A-5R6M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    5.6 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    9.5 A
  • Maximum DC Resistance:
    0.022 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1238A-5R6M RoHS compliant?
Yes, SRP1238A-5R6M is RoHS compliant.
What is the lead time for SRP1238A-5R6M?
The standard lead time for SRP1238A-5R6M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,165
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.560
1,000
$0.539
2,500
$0.521
5,000
$0.520
7,500
$0.515
10,000
$0.513
15,000
$0.509
25,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!