Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1238A-4R7M

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0185Ohm DCR Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0185Ohm DCR Automotive T/R
Search Keywords: SRP1238A4R7M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1238A-4R7M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    4.7 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    10 A
  • Maximum DC Resistance:
    0.0185 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1238A-4R7M RoHS compliant?
Yes, SRP1238A-4R7M is RoHS compliant.
What is the lead time for SRP1238A-4R7M?
The standard lead time for SRP1238A-4R7M is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,500   can ship 1/13/27
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.795
1,000
$0.728
2,500
$0.679
5,000
$0.664
7,500
$0.662
10,000
$0.661
15,000
$0.659
25,000 +
$0.657
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!