- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1238A-2R2M
Bourns
SRP1238A-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 8mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 8mOhm DCR Automotive T/R
Search Keywords: SRP1238A2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1238A-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:16 A
-
Maximum DC Resistance:0.008 Ohm
-
Operating Temperature:-40 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP1238A-2R2M RoHS compliant?
Yes, SRP1238A-2R2M is RoHS compliant.
What is the lead time for SRP1238A-2R2M?
The standard lead time for SRP1238A-2R2M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.728
1,000
$0.658
2,500
$0.621
5,000
$0.594
7,500
$0.593
10,000
$0.591
15,000
$0.590
25,000 +
$0.588
Click for Quote
Log in
to unlock special pricing