Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1238A-1R2M

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 4mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 4mOhm DCR Automotive T/R
Search Keywords: SRP1238A1R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP1238A-1R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 1.2 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 21 A
Maximum DC Resistance: 0.004 Ohm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1238A-1R2M RoHS compliant?
Yes, SRP1238A-1R2M is RoHS compliant.
What is the lead time for SRP1238A-1R2M?
The standard lead time for SRP1238A-1R2M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately Buy all 44 in-stock or the regular minimum order quantity of 500
Stock lot only:
44
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.616
500
$0.560
1,000
$0.539
2,500
$0.521
5,000
$0.520
7,500
$0.515
10,000
$0.513
15,000
$0.509
25,000 +
$0.507
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!