Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1238A-1R0M

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 3.5mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 3.5mOhm DCR Automotive T/R
Search Keywords: SRP1238A1R0M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SRP1238A-1R0M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Inductance: 1 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 24 A
Maximum DC Resistance: 0.0035 Ohm
Operating Temperature: -40 to 150 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1238A-1R0M RoHS compliant?
Yes, SRP1238A-1R0M is RoHS compliant.
What is the lead time for SRP1238A-1R0M?
The standard lead time for SRP1238A-1R0M is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.714
1,000
$0.662
2,500
$0.618
5,000
$0.616
7,500
$0.601
10,000
$0.600
15,000
$0.586
25,000 +
$0.584
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!