Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1238A-100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7A 34mOhm DCR Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7A 34mOhm DCR Automotive T/R
Search Keywords: SRP1238A100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1238A-100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    7 A
  • Maximum DC Resistance:
    0.034 Ohm
  • Operating Temperature:
    -40 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1238A-100M RoHS compliant?
Yes, SRP1238A-100M is RoHS compliant.
What is the lead time for SRP1238A-100M?
The standard lead time for SRP1238A-100M is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.056
1,000
$1.033
2,500
$1.000
5,000
$0.947
7,500
$0.945
10,000
$0.943
15,000
$0.940
25,000 +
$0.868
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!