- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1235-2R2M
Description
+
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Iron 16A T/R
Search Keywords: SRP12352R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1235-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
600
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.