- Ana Sayfa ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1235-1R8M
SRP1235-1R8M
Bourns
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 16.5A 0.007Ohm DCR T/R
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Reel Paketleme
Certificate of Compliance Guarantee
tanım
+
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 16.5A 0.007Ohm DCR T/R
Search Keywords: SRP12351R8M
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Bourns
-
Parça Numarası:SRP1235-1R8M
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
600
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.