- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1040-R36M
Description
+
Inductor Power Shielded Wirewound 390nH 20% 100KHz Iron 24A 1.4mOhm DCR T/R
Search Keywords: SRP1040R36M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1040-R36M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
900 -
Inductance:390 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:24 A
-
Maximum DC Resistance:1.4 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.