- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1040-6R8M
Bourns
SRP1040-6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Search Keywords: SRP10406R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1040-6R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:6.5 A
-
Maximum DC Resistance:24 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Frequently Asked Questions
Is SRP1040-6R8M discontinued?
Yes, SRP1040-6R8M from Bourns is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRP1040-6R8M?
The recommended replacement for SRP1040-6R8M is SRP1038A-6R8M from Bourns, available from OnlineComponents.com.
Is SRP1040-6R8M RoHS compliant?
Yes, SRP1040-6R8M is RoHS compliant.
What is the lead time for SRP1040-6R8M?
The standard lead time for SRP1040-6R8M is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.