Available Replacements
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SRP1040-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 7A 0.016Ohm DCR T/R
Search Keywords: SRP10405R6M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SRP1040-5R6M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Inductance:
    5.6 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    7 A
  • Maximum DC Resistance:
    0.016 Ohm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SRP1040-5R6M discontinued?
Yes, SRP1040-5R6M from Bourns is discontinued (end-of-life September 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SRP1040-5R6M?
The recommended replacement for SRP1040-5R6M is SRP1038A-5R6M from Bourns, available from OnlineComponents.com.
Is SRP1040-5R6M RoHS compliant?
Yes, SRP1040-5R6M is RoHS compliant.
What is the lead time for SRP1040-5R6M?
The standard lead time for SRP1040-5R6M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!