- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1040-4R7M
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 8A 0.014Ohm DCR T/R
Search Keywords: SRP10404R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1040-4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:8 A
-
Maximum DC Resistance:14 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.