- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1040-3R3M
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Search Keywords: SRP10403R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1040-3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:10 A
-
Maximum DC Resistance:10 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.