- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SRP1038WA-R78M
Bourns
SRP1038WA-R78M
Inductor - SMD - 0.78uH±20% - 30A - Shielded - 11x10x3.8mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor - SMD - 0.78uH±20% - 30A - Shielded - 11x10x3.8mm
Search Keywords: SRP1038WAR78M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SRP1038WA-R78M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is SRP1038WA-R78M RoHS compliant?
Yes, SRP1038WA-R78M is RoHS compliant.
What is the lead time for SRP1038WA-R78M?
The standard lead time for SRP1038WA-R78M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$0.855
1,000
$0.840
2,500
$0.828
5,000
$0.826
7,500
$0.824
10,000
$0.822
15,000
$0.820
25,000 +
$0.818
Click for Quote
Log in
to unlock special pricing